Part Details for 83045 0051000 by Belden Inc
Overview of 83045 0051000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83045 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6270
|
Newark | Hook Up Wire, 1000Ft, 28Awg Copper Green, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83045 0051000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$806.4000 / $868.8000 | Buy Now |
DISTI #
BEL5084-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG GREEN Min Qty: 9000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6448 | Buy Now |
DISTI #
566-830450051000
|
Mouser Electronics | Hook-up Wire #28 STR TFE GRENDK RoHS: Compliant | 0 |
|
$654.3900 / $727.1600 | Order Now |
DISTI #
70003608
|
RS | Hook-Up Wire, 28 AWG, 7x36, SC, Dark Green TFE Ins, 105C, 250V, 83045 Series | Belden 83045 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$726.4400 | RFQ |