Part Details for 83045 005100 by Belden Inc
Overview of 83045 005100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83045 005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL3653-100-ND
|
DigiKey | HOOK-UP STRND 28AWG GREEN Min Qty: 100 Lead time: 11 Weeks Container: Spool |
8300 In Stock |
|
$0.7582 / $0.9976 | Buy Now |
DISTI #
566-83045-100-05
|
Mouser Electronics | Hook-up Wire 28AWG 1C TFE 100ft SPOOL GREEN RoHS: Compliant | 0 |
|
$71.6200 / $89.0000 | Order Now |
DISTI #
70003552
|
RS | Hook-Up Wire, 28 AWG, 7x36, SC, Dark Green TFE, 250V, 83045 Series | Belden 83045 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 3 |
|
$81.4900 / $90.5500 | Buy Now |
DISTI #
83045.005100
|
TME | Wire, stranded, Cu, 28AWG, TFE, dark green, 250V, 30m, 1x28AWG, 100ft Min Qty: 30 | 0 |
|
$0.8800 / $1.2300 | RFQ |