Part Details for 83020114 (ALTERNATE: 83020114) by Mersen Electrical Power
Overview of 83020114 (ALTERNATE: 83020114) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83020114 (ALTERNATE: 83020114)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73928561
|
RS | Surge Protection Device, Type 2, 40 kA, 150V, 1+1 TT, STPT2-40K150V-2PG | Mersen 83020114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$314.2400 / $349.1500 | Buy Now |