Part Details for 830069527 by Wurth Elektronik
Overview of 830069527 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 830069527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-830069527CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 40.0 MHZ, Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2836 In Stock |
|
$0.4800 / $0.9000 | Buy Now |
DISTI #
710-830069527
|
Mouser Electronics | Crystals WE-XTAL 40.0MHz 15ppm 1.6 x 1.2mm RoHS: Compliant | 208 |
|
$0.4400 / $0.9400 | Buy Now |
Part Details for 830069527
830069527 CAD Models
830069527 Part Data Attributes:
|
830069527
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830069527
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.4mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |