Part Details for 830059523 by Wurth Elektronik
Overview of 830059523 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 830059523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3458
|
Newark | Crystal, 12.288Mhz, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Wurth Elektronik 830059523 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.7760 / $1.0200 | Buy Now |
DISTI #
1923-830059523CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 12.2880 M Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.5070 / $0.8800 | Buy Now |
DISTI #
710-830059523
|
Mouser Electronics | Crystals WE-XTAL 12.2880MHz 30ppm 5.0 x 3.2mm RoHS: Compliant | 1301 |
|
$0.5070 / $0.8800 | Buy Now |
DISTI #
4228743
|
Farnell | CRYSTAL, 12.288MHZ, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Cut Tape | 1000 |
|
$0.5498 / $0.8767 | Buy Now |
DISTI #
4228743RL
|
Farnell | CRYSTAL, 12.288MHZ, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5498 / $0.6437 | Buy Now |
Part Details for 830059523
830059523 CAD Models
830059523 Part Data Attributes:
|
830059523
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830059523
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |