Part Details for 830-10-004-30-003000 by Mill-Max Mfg Corp
Overview of 830-10-004-30-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-10-004-30-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-10-004-30-003000-ND
|
DigiKey | CONN SPRING TARGET 4POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8514 | Buy Now |
DISTI #
575-8301000430003000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$2.8800 / $3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.5200 | Buy Now |
DISTI #
000000000005700849
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.3900 / $14.1400 | Buy Now |
Part Details for 830-10-004-30-003000
830-10-004-30-003000 CAD Models
830-10-004-30-003000 Part Data Attributes:
|
830-10-004-30-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-10-004-30-003000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Length | 0.314 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 830-10-004-30-003000
This table gives cross-reference parts and alternative options found for 830-10-004-30-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-10-004-30-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1-4SH003-01 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Guide Pin, Plug | ITT Interconnect Solutions | 830-10-004-30-003000 vs MTB1-4SH003-01 |
ECC10HEYI | Card Edge Connector, 20 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 830-10-004-30-003000 vs ECC10HEYI |
317-87-104-41-022101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 830-10-004-30-003000 vs 317-87-104-41-022101 |
585041 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Wire Terminal, Locking, Plug | W+P Products GmbH | 830-10-004-30-003000 vs 585041 |
HCC10HEYI | Card Edge Connector, 20 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 830-10-004-30-003000 vs HCC10HEYI |
BL12-04PTGU | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 830-10-004-30-003000 vs BL12-04PTGU |
5082H-F04W-L | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Ratioplast Electronics | 830-10-004-30-003000 vs 5082H-F04W-L |
C4500HMA-04P | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 830-10-004-30-003000 vs C4500HMA-04P |
831-83-004-10-001101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | 830-10-004-30-003000 vs 831-83-004-10-001101 |
317-83-104-41-022101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 830-10-004-30-003000 vs 317-83-104-41-022101 |