Part Details for 82_SMA-S50-0-45/111_NE by HUBER+SUHNER
Overview of 82_SMA-S50-0-45/111_NE by HUBER+SUHNER
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 82_SMA-S50-0-45/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2573
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_SMA-S50-0-45/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$12.5400 / $16.7700 | Buy Now |
DISTI #
3628-82_SMA-S50-0-45/111_NE-ND
|
DigiKey | 82_SMA-S50-0-45/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
402 In Stock |
|
$10.5991 / $16.2500 | Buy Now |
DISTI #
455-82SMAS50045111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight PCB jack(f) RoHS: Compliant | 479 |
|
$7.2800 / $11.4500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight PCB jack (female) |
100 On Order |
|
$6.7100 / $13.4800 | Buy Now |
DISTI #
65096546
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Single Min Qty: 6 Package Multiple: 1 Date Code: 1825 | Americas - 11 |
|
$10.0500 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, LOCKING, JACK | 44 |
|
$7.3575 / $10.9000 | Buy Now |
|
NexGen Digital | 104 |
|
RFQ | ||
DISTI #
4132656
|
element14 Asia-Pacific | RF COAX CONN, JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$10.8419 / $14.6181 | Buy Now |
DISTI #
4132656
|
Farnell | RF COAX CONN, JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 12 |
|
$11.2536 / $21.3832 | Buy Now |
|
Master Electronics | Coaxial Connector - SMA - 50 Ohm - Straight PCB jack (female) |
100 On Order |
|
$6.7100 / $13.4800 | Buy Now |
Part Details for 82_SMA-S50-0-45/111_NE
82_SMA-S50-0-45/111_NE CAD Models
82_SMA-S50-0-45/111_NE Part Data Attributes:
|
82_SMA-S50-0-45/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_SMA-S50-0-45/111_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.276 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER NICKEL (51) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |