Part Details for 8267 by Keystone Electronics Corp
Overview of 8267 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5252
|
Newark | Snap Spade Insltd Terminal/Bulk |Keystone 8267 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.4160 | Buy Now |
DISTI #
36-8267-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3522 | Buy Now |
DISTI #
534-8267
|
Mouser Electronics | Terminals SNAP-SPADE 16-14G #8 RoHS: Compliant | 272 |
|
$0.2570 / $0.5000 | Buy Now |
DISTI #
71280318
|
RS | SNAP SPADE INSLTD TERMINAL | Keystone Electronics 8267 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.2740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3720 | Buy Now |
DISTI #
KEYS8267
|
TME | Tip: fork, M4, Ø: 4.32mm, crimped, for cable, insulated, blue, copper Min Qty: 500 | 0 |
|
$0.3690 | RFQ |
DISTI #
000000000000033689
|
Sager | Terminals SNAP-SPADE 16-14G #8 Min Qty: 500 | 0 |
|
$0.2292 / $0.3656 | Buy Now |
Part Details for 8267
8267 CAD Models
8267 Part Data Attributes:
|
8267
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8267
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |