-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9994
|
Newark | Tvs Diode, 600W, 5V, Unidir, Do-214Aa, Product Range:We-Tvsp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:-, rohs Compliant: Yes |Wurth Elektronik 824520500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103 |
|
$0.3330 / $0.3990 | Buy Now |
DISTI #
732-9764-1-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AA Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
710-824520500
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Unidirect 600W 5VDC DO214AA RoHS: Compliant | 460 |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
2536803
|
element14 Asia-Pacific | TVS DIODE, 600W, 5V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 133 |
|
$0.2208 / $0.3699 | Buy Now |
DISTI #
2536803RL
|
element14 Asia-Pacific | TVS DIODE, 600W, 5V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 100 Container: Reel | 133 |
|
$0.2208 / $0.3020 | Buy Now |
DISTI #
2536803RL
|
Farnell | TVS DIODE, 600W, 5V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 103 |
|
$0.2092 / $0.2868 | Buy Now |
DISTI #
2536803
|
Farnell | TVS DIODE, 600W, 5V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 103 |
|
$0.2092 / $0.4021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
824520500
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824520500
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 7.04 V | |
Breakdown Voltage-Min | 6.37 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |