Part Details for 8239 by Keystone Electronics Corp
Overview of 8239 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9176
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8239 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2440 | Buy Now |
DISTI #
36-8239-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5000 In Stock |
|
$0.3500 | Buy Now |
DISTI #
534-8239
|
Mouser Electronics | Terminals CRIMP LUG RoHS: Compliant | 222 |
|
$0.1240 / $0.3400 | Buy Now |
DISTI #
71280294
|
RS | FLANGED BLOCK SPADE NON-INSULATED TERMINAL | Keystone Electronics 8239 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.1610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2090 | Buy Now |
DISTI #
KEYS8239
|
TME | Tip: fork, M3,5, crimped, for cable, non-insulated, copper, 3.66mm Min Qty: 3 | 40 |
|
$0.1180 / $0.2200 | Buy Now |
DISTI #
000000000000359183
|
Sager | Terminals CRIMP LUG Min Qty: 500 | 0 |
|
$0.1344 / $0.2110 | Buy Now |
Part Details for 8239
8239 CAD Models
8239 Part Data Attributes:
|
8239
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8239
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |