-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7079
|
Newark | Inductor, 22Uh, 320Ma, 10%, 25Mhz, Smd, Inductance:22Μh, Rms Current (Irms):320Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:8200 Series, Power Inductor Case:3.2Mm X 2.5Mm X 2Mm, Product Width:2.5Mmrohs Compliant: Yes |Murata Power Solutions 82223C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 | Buy Now |
DISTI #
811-2475-1-ND
|
DigiKey | FIXED IND 22UH 320MA 920MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17988 In Stock |
|
$0.2687 / $0.6700 | Buy Now |
|
Future Electronics | Inductor Power Wirewound 22uH 10% 10KHz 35Q-Factor 0.32A 0.92Ohm DCR 1210 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
000000000002174696
|
Sager | Power Inductors - SMD 22 UH 0.32A Min Qty: 1 | 2500 |
|
$0.2626 / $0.2929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82223C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
82223C
Murata Power Solutions
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
DC Resistance | 0.92 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 82223C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82223C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82223C | General Purpose Inductor, 22uH, 10%, 1 Element, SMD, 1210, CHIP | Murata Manufacturing Co Ltd | 82223C vs 82223C |