Part Details for 82222C by Murata Power Solutions
Overview of 82222C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82222C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7078
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions 82222C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
811-2469-1-ND
|
DigiKey | FIXED IND 2.2UH 1.1A 104MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2629 In Stock |
|
$0.2687 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
DISTI #
000000000002174695
|
Sager | Power Inductors - SMD 2..2UH +/- 20% Min Qty: 1 | 0 |
|
$0.2626 / $0.2929 | Buy Now |