Part Details for 821KD32 by YAGEO Corporation
Overview of 821KD32 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821KD32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-821KD32-ND
|
DigiKey | MOV DISC 32MM 820V 25KA BULK Min Qty: 32 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4122 | Buy Now |
DISTI #
821KD32
|
Avnet Americas | Metal Oxide Varistor 820V 10% 25KA 32mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 821KD32) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-821KD32
|
Mouser Electronics | Varistors 820V 25KA MOV Disc 32mm RoHS: Compliant | 0 |
|
$3.4800 / $7.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Container: Bulk | 0Bulk |
|
$2.8500 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 32MM 820V 25KA 510VAC 670VDC THT | 0 |
|
$4.4450 / $4.8895 | RFQ |
Part Details for 821KD32
821KD32 CAD Models
821KD32 Part Data Attributes:
|
821KD32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
821KD32
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 700 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 40 mm | |
Package Length | 36 mm | |
Package Style | Chassis Mount | |
Package Width | 9.8 mm | |
Packing Method | BULK | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 670 V |