-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-2480-1-ND
|
DigiKey | FIXED IND 150UH 130MA 5.9OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9222 In Stock |
|
$0.2687 / $0.6700 | Buy Now |
|
Future Electronics | 150uH Unshielded Wirewound Inductor 130 mA 5.9Ohm Max 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
000000000002174694
|
Sager | Power Inductors - SMD 150 UH 0.13A Min Qty: 1 | 0 |
|
$0.2626 / $0.2929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82154C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
82154C
Murata Power Solutions
General Purpose Inductor, 150uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
DC Resistance | 5.9 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 800 KHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 82154C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82154C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82154C | General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 1210, CHIP | Murata Manufacturing Co Ltd | 82154C vs 82154C |