Part Details for 82153C by Murata Power Solutions
Overview of 82153C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82153C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-2474-1-ND
|
DigiKey | FIXED IND 15UH 400MA 560MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6446 In Stock |
|
$0.2687 / $0.6700 | Buy Now |
DISTI #
V72:2272_15125734
|
Arrow Electronics | Inductor Power Wirewound 15uH 10% 10KHz 35Q-Factor 0.4A 0.56Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1850 Container: Cut Strips | Americas - 2454 |
|
$0.2551 / $0.3342 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
DISTI #
000000000002174693
|
Sager | Power Inductors - SMD 15 UH 0.4A Min Qty: 1 | 0 |
|
$0.2626 / $0.2929 | Buy Now |