-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5966
|
Newark | Inductor, Unshielded, 10Uh, 0.5A, 10% Rohs Compliant: Yes |Murata 82103C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 815 |
|
$0.7460 | Buy Now |
DISTI #
82103C
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 500 mA, Unshielded, 500 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: 82103C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 152500 |
|
$0.2099 / $0.2251 | Buy Now |
DISTI #
580-82103C
|
Mouser Electronics | Power Inductors - SMD 10 UH 10% RoHS: Compliant | 6683 |
|
$0.3070 / $0.5700 | Buy Now |
DISTI #
77347052
|
Verical | Inductor Power Wirewound 10uH 10% 10KHz 35Q-Factor 0.5A 0.4Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 173 Package Multiple: 1 | Americas - 1654 |
|
$0.3897 / $0.4677 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 16 |
|
$0.5345 / $0.6414 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1402 |
|
$0.6283 / $1.7950 | Buy Now |
DISTI #
82103C
|
TTI | Power Inductors - SMD 10 UH 10% pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2690 / $0.2970 | Buy Now |
DISTI #
82103C
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 500 mA, Unshielded, 500 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: 82103C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 152500 |
|
$0.2099 / $0.2251 | Buy Now |
DISTI #
82103C
|
TME | Inductor: wire, SMD, 10uH, 500mA, 0.4Ω, -40÷85°C, ±10%, 8200 Min Qty: 1 | 1654 |
|
$0.2980 / $0.7610 | Buy Now |
DISTI #
82103C
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 10%, 500 mA, Unshielded, 500 mA, 3.2mm x 2.5mm x 2mm (Alt: 82103C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | Abacus - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82103C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
82103C
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |