-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel PCM CODEC, MPI Interface, 5.0V, PQFP84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2739
|
Newark | Audio Codec, Pcm/Filter, Qfp-52, Audio Codec Type:Pcm/Filter, No. Of Adcs:-, No. Of Dacs:-, Operating Temperature Min:-40�C, Operating Temperature Max:85�C, Sampling Rate:-, Audio Ic Case Style:Qfp, No. Of Pins:52Pins, No. Of Inputrohs Compliant: Yes |Renesas 821034DNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.6100 / $14.9500 | Buy Now |
DISTI #
800-3634-ND
|
DigiKey | IC PCM CODEC QUAD MPI 52QFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
168 In Stock |
|
$9.0270 / $14.2500 | Buy Now |
DISTI #
821034DNG
|
Avnet Americas | 4 Channel PCM CODEC, MPI Interface, 5.0V - Trays (Alt: 821034DNG) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$8.5344 / $9.7440 | Buy Now |
DISTI #
972-821034DNG
|
Mouser Electronics | Interface - CODECs QUAD PCM CODEC RoHS: Compliant | 0 |
|
$11.0700 / $14.2500 | Order Now |
|
Future Electronics | QUAD PCM CODEC RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Container: Tray | 0Tray |
|
$9.1600 | Buy Now |
|
Renesas Electronics America | IC PCM CODEC QUAD MPI 52QFP Min Qty: 1 Container: Tray | 168 |
|
$9.0270 / $14.2500 | Buy Now |
DISTI #
821034DNG
|
Avnet Americas | 4 Channel PCM CODEC, MPI Interface, 5.0V - Trays (Alt: 821034DNG) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$8.5344 / $9.7440 | Buy Now |
DISTI #
821034DNG
|
Avnet Silica | 4 Channel PCM CODEC, MPI Interface, 5.0V (Alt: 821034DNG) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2828475
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.2149 / $16.2743 | Buy Now |
DISTI #
2828475
|
Farnell | AUDIO CODEC, PCM/FILTER, QFP-52 RoHS: Compliant Min Qty: 168 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$11.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
821034DNG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
821034DNG
Renesas Electronics Corporation
4 Channel PCM CODEC, MPI Interface, 5.0V, PQFP84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFP | |
Pin Count | 52 | |
Manufacturer Package Code | DNG52 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |