Part Details for 8210 by 3M Interconnect
Overview of 8210 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8038
|
Newark | Respirator, Electrostatic, N95, Safety Category:Niosh, Protection Class:N95, Respirator Type:Disposable, Product Range:-, Pack Quantity:20 Rohs Compliant: Na |3M 8210 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 9031 |
|
$13.6500 | Buy Now |
DISTI #
8210-ND
|
DigiKey | RESPIRATOR FACE MASK N95 1=1PCS Min Qty: 1 Lead time: 4 Weeks Container: Box |
20667 In Stock |
|
$0.9510 / $0.9900 | Buy Now |
DISTI #
7100132742
|
Avnet Americas | 70071522265 82783-00000 H8A/WP96 FCSHLD 5/C - Bulk (Alt: 7100132742) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.7100 | Buy Now |
DISTI #
49H8038
|
Avnet Americas | 70071522265 82783-00000 H8A/WP96 FCSHLD 5/C - Boxed Product (Development Kits) (Alt: 49H8038) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Box | 9067 Partner Stock |
|
$25.3600 | Buy Now |
DISTI #
517-8210
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout N95 FILTRATION MASK | 15897 |
|
$0.9140 / $0.9900 | Buy Now |
DISTI #
MMM7100132742
|
Heilind Electronics | 7100132742 70070614394 N95 PARTICULATE RSPRTR 20/BX 8 | Americas - 0 in Stock |
|
$187.2369 / $202.8400 | Buy Now |
Part Details for 8210
8210 CAD Models
8210 Part Data Attributes:
|
8210
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8210
3M Interconnect
Fiber Optic Connector Adapter, Single Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |