Part Details for 820572501 by Wurth Elektronik
Overview of 820572501 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 820572501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3006
|
Newark | Varistor Standard 7Mm 25Vrms, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:We-Vd Series, Clamping Voltage Vc Max:77V, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Wurth Elektronik 820572501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 540 |
|
$0.6090 / $0.8500 | Buy Now |
DISTI #
732-13288-1-ND
|
DigiKey | DISK VARISTOR STANDARD 7MM, 25VR Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4086 In Stock |
|
$0.4820 / $0.7600 | Buy Now |
DISTI #
710-820572501
|
Mouser Electronics | Varistors WE-VD 7mm Disc 1820pF 250A 31VDC RoHS: Compliant | 5814 |
|
$0.4820 / $0.7600 | Buy Now |
Part Details for 820572501
820572501 CAD Models
820572501 Part Data Attributes:
|
820572501
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820572501
Wurth Elektronik
Varistor, 31V, 2.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK; BULK; TR, 14 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |