Part Details for 82-150-16 by Grayhill Inc
Overview of 82-150-16 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-150-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2831
|
Newark | Pad Switch,dpst,number Of Positions:1,pc Tail Terminal |Grayhill 82-150-16 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $12.7700 | Buy Now |
DISTI #
82-150-16-ND
|
DigiKey | SWITCH KEYPAD 1KEY ILLUM 0.1A 5V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1276 | Buy Now |
DISTI #
82-150-16
|
Avnet Americas | Keypad 1 Key Cable 100mA 5VDC 2.16N - Bulk (Alt: 82-150-16) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6848 / $8.0830 | Buy Now |
DISTI #
706-82-150-16
|
Mouser Electronics | Input Devices ASM1BTNCODE GCable Gray non Legend RoHS: Compliant | 0 |
|
$7.0600 / $11.8100 | Order Now |
|
Future Electronics | Keypad Switch 1 Transparent Key Cap Keys Keyswitch Contacts Independent Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.0200 / $10.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$14.2200 | Buy Now |
|
Onlinecomponents.com | Keypad 1 Key Cable 100mA 5VDC 2.16N RoHS: Compliant | 0 |
|
$5.1100 / $8.9900 | Buy Now |
DISTI #
82-150-16
|
Avnet Americas | Keypad 1 Key Cable 100mA 5VDC 2.16N - Bulk (Alt: 82-150-16) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6848 / $8.0830 | Buy Now |
DISTI #
82-150-16
|
Avnet Americas | Keypad 1 Key Cable 100mA 5VDC 2.16N - Bulk (Alt: 82-150-16) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6848 / $8.0830 | Buy Now |
DISTI #
Grayhill 82-150-16
|
PEI Genesis | Keyboard Switch | 0 |
|
Buy Now |
Part Details for 82-150-16
82-150-16 CAD Models
82-150-16 Part Data Attributes
|
82-150-16
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
82-150-16
Grayhill Inc
Keyboard Switch, 1 Switches, DPST, Momentary, 0.1A, 5VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 3.302 mm | |
Actuator Type | KEYPAD | |
Additional Feature | BLACK LEGEND | |
Body Breadth | 17.3482 mm | |
Body Color | BLACK | |
Body Height | 11.43 mm | |
Body Length or Diameter | 17.3482 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | KEYBOARD | |
Terminal Length | 0.168 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |