Part Details for 8182-1032-B-5 by RAF Electronic Hardware
Overview of 8182-1032-B-5 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8182-1032-B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8182-1032-B-5-ND
|
DigiKey | HANDLE BRASS MTG CTR 4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
31 In Stock |
|
$14.9945 / $19.6100 | Buy Now |
DISTI #
761-8182-1032-B-5
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Internal Thread Handles 5/16 OD X 4.00 Lg X 1-1/2 Ht RoHS: Compliant | 0 |
|
$14.9900 / $19.7600 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
RAF8182-1032-B-5
|
DB Roberts | 0 |
|
RFQ |