Part Details for 8182-1032-A-24 by RAF Electronic Hardware
Overview of 8182-1032-A-24 by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8182-1032-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8427
|
Newark | 5/16 Od X 4.00 Lg X 1-1/2 Ht |Raf Electronic Hardware 8182-1032-A-24 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7100 / $22.4100 | Buy Now |
DISTI #
1772-3490-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$16.0751 / $22.2600 | Buy Now |
DISTI #
761-8182-1032-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5/16 OD X 4.00 Lg X 1-1/2 Ht Round handle RoHS: Compliant | 0 |
|
$16.6900 / $22.2400 | Order Now |
DISTI #
70006764
|
RS | Thread Handle, 5/16 in., Black Anodized, Aluminum, 4 in., 1-1/2 +/- 1/32 in. | RAF 8182-1032-A-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$19.8100 / $22.2600 | Buy Now |
|
Bisco Industries | 145 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$16.6000 / $21.9700 | Buy Now | |
DISTI #
70315552
|
Verical | 5/16 ROUND INTERNAL THREAD HANDLES RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 140 |
|
$26.8266 / $40.7689 | Buy Now |
DISTI #
53850865
|
Verical | 5/16 ROUND INTERNAL THREAD HANDLES RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$39.6519 / $40.7689 | Buy Now |
DISTI #
71325409
|
Verical | 5/16 ROUND INTERNAL THREAD HANDLES RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$40.7689 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |