Part Details for 8172-1032-A-24 by RAF Electronic Hardware
Overview of 8172-1032-A-24 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8172-1032-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3282-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
48 In Stock |
|
$5.7240 / $8.0600 | Buy Now |
DISTI #
761-8172-1032-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5/16 OD X 2.00 Lg X 1-1/2 Ht Round handle RoHS: Compliant | 0 |
|
$5.7200 / $7.8500 | Order Now |
DISTI #
71740913
|
RS | Round Handle, 5/16 OD X 2.00 Lg X 1-1/2 Ht | RAF 8172-1032-A-24 RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.3600 | RFQ |
|
Onlinecomponents.com | Round Handle, 5/16 OD X 2.00 Lg X 1-1/2 Ht | RAF 8172-1032-A-24 |
101 In Stock |
|
$5.4300 / $8.0300 | Buy Now |
DISTI #
70351844
|
Verical | Round Handle Black Aluminum Anodized Min Qty: 10 Package Multiple: 5 Date Code: 2212 | Americas - 100 |
|
$7.8109 / $10.4421 | Buy Now |
DISTI #
RAF8172-1032-A-24
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Round Handle, 5/16 OD X 2.00 Lg X 1-1/2 Ht | RAF 8172-1032-A-24 |
101 In Stock |
|
$5.4300 / $8.0300 | Buy Now |
Part Details for 8172-1032-A-24
8172-1032-A-24 CAD Models
8172-1032-A-24 Part Data Attributes:
|
8172-1032-A-24
RAF Electronic Hardware
Buy Now
|
Compare Parts:
8172-1032-A-24
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |