Part Details for 81513100 by Crouzet
Overview of 81513100 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81513100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3786
|
Newark | 3/2 Nc Monostable Control Valve/Crouzet Controls Rohs Compliant: Yes |Crouzet 81513100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$40.2600 / $46.3600 | Buy Now |
DISTI #
58T0807
|
Newark | Valve, 3/2 Monostable, Nc, 300Nl/Min, Valve Type:3/2 Monostable, Valve Function:Normally Closed, Pneumatic Connection:-, Operating Pressure Max:8Bar, Flow Rate:300Nl/Min, Pneumatic Mounting Type:-, Operating Temperature Min:-10°C Rohs Compliant: Yes |Crouzet 81513100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 | Buy Now |
DISTI #
966-1022-ND
|
DigiKey | CONTROL VALVE 3/2 NC SUB-BASE MT Min Qty: 1 Lead time: 3 Weeks Container: Box |
34 In Stock |
|
$31.1500 | Buy Now |
DISTI #
874-81513100
|
Mouser Electronics | Specialty Controllers 3 2 POPPET VLV BODY RoHS: Compliant | 23 |
|
$31.1500 | Buy Now |
DISTI #
70159312
|
RS | Valve, Control, Pneumatic, Miniature, 3/2 Modular Poppet, DIN Rail | Crouzet 81513100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 17 |
|
$35.5100 | Buy Now |
|
Onlinecomponents.com | Miniature Control Valves RoHS: Compliant |
13 In Stock |
|
$22.2000 / $32.4000 | Buy Now |
DISTI #
CROUZET-81513100
|
TME | Electromagnetic valve, 3÷8bar, 3/2 NC monostable, -10÷50°C Min Qty: 1 | 15 |
|
$27.8700 / $32.1500 | Buy Now |
|
Master Electronics | Miniature Control Valves RoHS: Compliant |
13 In Stock |
|
$22.2000 / $32.4000 | Buy Now |
|
Neutron USA | Valve, Control, Pneumatic, Miniature, 3/2 Modular Poppet, DIN Rail | 50 |
|
$113.3600 | Buy Now |