Part Details for 8131 by Lindstrom Precision Tools
Overview of 8131 by Lindstrom Precision Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7082
|
Newark | Cutter, Diagonal, Flush, 1Mm, Cutter Type:Diagonal, Overall Length:108Mm, Cut Type:Flush, Cutting Capacity Max:1Mm, Cutting Edge Hardness:65°, Product Range:80 Series Rohs Compliant: Na |Lindstrom 8131 (Alternate Part Number: 7314150050925 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$74.5500 / $84.9900 | Buy Now |
DISTI #
SA.8131
|
TME | Pliers, side,cutting,precision, ESD, oval head,blackened tool Min Qty: 1 | 6 |
|
$34.1400 / $39.1900 | Buy Now |
DISTI #
05L2722
|
Bürklin Elektronik | ESD side cutter, 108 mm, 43 g, cut capacity (1.25 mm/–/–/–), 8131 Min Qty: 1 | 10 |
|
$54.8768 / $66.2786 | Buy Now |
DISTI #
844PL8131
|
TestEquity LLC | Lindstrom 8131 Cutter, Diagonal, Oval Head, Flush, Micro-Bevel Cut, ESD, 4.25" OAL, Alloy Steel | 9 |
|
$75.6500 | Buy Now |