-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8868
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 812875-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$177.0600 / $222.2300 | Buy Now |
DISTI #
812875-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 812875-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$136.9508 / $164.8052 | Buy Now |
DISTI #
RYCTXR40AB90-1812BI
|
Heilind Electronics | TXR40AB90-1812BI | Americas - 0 in Stock |
|
$140.9254 / $173.2239 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-1812BI |
1 Partner Stock |
|
$153.9000 / $164.0500 | Buy Now |
DISTI #
36332729
|
Verical | 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$180.9200 | Buy Now |
DISTI #
812875-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1812BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$105.2300 / $145.8100 | Buy Now |
DISTI #
812875-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 812875-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$136.9508 / $164.8052 | Buy Now |
DISTI #
812875-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 812875-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$136.9508 / $164.8052 | Buy Now |
DISTI #
RYCTXR40AB90-1812BI
|
Interstate Connecting Components | TXR40AB90-1812BI | 0 |
|
$140.9254 / $173.2239 | Buy Now |
DISTI #
TE Connectivity 812875-000
|
PEI Genesis | TXR40AB90-1812BI | 1 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
812875-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
812875-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.37 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |