Part Details for 80ZLH100MEFC8X20 by Rubycon Corporation
Overview of 80ZLH100MEFC8X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80ZLH100MEFC8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3041-ND
|
DigiKey | CAP ALUM 100UF 20% 80V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2293 In Stock |
|
$0.1489 / $0.4700 | Buy Now |
DISTI #
232-80ZLH100MEFC8X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 946 |
|
$0.1830 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 80VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant |
603 In Stock |
|
$0.1520 / $0.4870 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 80VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant |
603 In Stock |
|
$0.1520 / $0.4870 | Buy Now |
Part Details for 80ZLH100MEFC8X20
80ZLH100MEFC8X20 CAD Models
80ZLH100MEFC8X20 Part Data Attributes:
|
80ZLH100MEFC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80ZLH100MEFC8X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.08 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 367.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 80ZLH100MEFC8X20
This table gives cross-reference parts and alternative options found for 80ZLH100MEFC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80ZLH100MEFC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80ZLH100MEFCT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 80ZLH100MEFC8X20 vs 80ZLH100MEFCT78X20 |
80ZLH100MEFCKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLH100MEFC8X20 vs 80ZLH100MEFCKC8X20 |
80ZLH100MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLH100MEFC8X20 vs 80ZLH100MEFCCC8X20 |
80ZLH100MEFCTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 80ZLH100MEFC8X20 vs 80ZLH100MEFCTA8X20 |
80ZLH100MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLH100MEFC8X20 vs 80ZLH100MEFCCA8X20 |
NRSH101M80V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 80ZLH100MEFC8X20 vs NRSH101M80V8X20TBF |
80ZLH100MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLH100MEFC8X20 vs 80ZLH100MEFCFA8X20 |
80ZLH100MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLH100MEFC8X20 vs 80ZLH100MEFCCE8X20 |