Part Details for 805-006-07Z19-10CA by Glenair Inc
Overview of 805-006-07Z19-10CA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 805-006-07Z19-10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4311
|
Newark | Connector |Glenair 805-006-07Z19-10CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$408.1600 / $1,816.2900 | Buy Now |
DISTI #
2992-805-006-07Z19-10CA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR HERM Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$710.9400 / $3,554.6200 | Buy Now |
DISTI #
3937-805-006-07Z19-10CA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,925.2000 | Buy Now |
DISTI #
805-006-07Z19-10CA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-07Z19-10CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$392.9818 / $2,018.1000 | Buy Now |
DISTI #
654-80500607Z1910CA
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC REC 19SH SZ 10P PC TAIL CONT RoHS: Compliant | 0 |
|
$1,310.2900 / $1,794.1000 | Order Now |
DISTI #
71116590
|
Verical | Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,228.2375 | Buy Now |
DISTI #
77962050
|
Verical | Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,259.7308 / $1,724.8718 | Buy Now |
DISTI #
805-006-07Z19-10CA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-07Z19-10CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$392.9818 / $2,018.1000 | Buy Now |
DISTI #
GLE805-006-07Z19-10CA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$951.6907 / $1,816.2900 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector HERMETIC REC 19SH SZ 10P PC TAIL CONT Min Qty: 1 | 38 |
|
$1,111.6600 / $2,069.8500 | Buy Now |
Part Details for 805-006-07Z19-10CA
805-006-07Z19-10CA CAD Models
805-006-07Z19-10CA Part Data Attributes:
|
805-006-07Z19-10CA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-006-07Z19-10CA
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |