Part Details for 805-006-07Z111-19CA by Glenair Inc
Overview of 805-006-07Z111-19CA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-006-07Z111-19CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4307
|
Newark | Connector |Glenair 805-006-07Z111-19CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$546.9300 / $2,433.8000 | Buy Now |
DISTI #
2992-805-006-07Z111-19CA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR HERM Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$952.6200 / $4,763.2000 | Buy Now |
DISTI #
3937-805-006-07Z111-19CA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3,919.8400 | Buy Now |
DISTI #
805-006-07Z111-19C
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-07Z111-19C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$526.5932 / $2,704.2150 | Buy Now |
DISTI #
654-80500607Z11119CA
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC REC 11SH SZ 19P PC TAIL CONT RoHS: Compliant | 0 |
|
$2,020.4900 / $2,404.0600 | Order Now |
DISTI #
59665824
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$860.9000 | Buy Now |
DISTI #
16758305
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$882.9744 / $2,311.2949 | Buy Now |
DISTI #
805-006-07Z111-19C
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-07Z111-19C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$526.5932 / $2,704.2150 | Buy Now |
DISTI #
GLE805-006-07Z111-19CA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$1,275.2561 / $2,433.7935 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector HERMETIC REC 11SH SZ 19P PC TAIL CONT Min Qty: 1 | 26 |
|
$1,489.6200 / $2,773.5500 | Buy Now |
Part Details for 805-006-07Z111-19CA
805-006-07Z111-19CA CAD Models
805-006-07Z111-19CA Part Data Attributes:
|
805-006-07Z111-19CA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-006-07Z111-19CA
Glenair Inc
Circular Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |