Part Details for 805-006-02ZL11-19PA by Glenair Inc
Overview of 805-006-02ZL11-19PA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 805-006-02ZL11-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2961
|
Newark | Connector |Glenair 805-006-02ZL11-19PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$543.0600 / $2,416.5600 | Buy Now |
DISTI #
3937-805-006-02ZL11-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$3,892.2200 | Buy Now |
DISTI #
805-006-02ZL11-19P
|
Avnet Americas | Connector Circular Mighty Mouse Receptacle 19 Position Pin Contact Panel Mount - Bulk (Alt: 805-006-02ZL11-19P) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$522.8546 / $2,685.0600 | Buy Now |
DISTI #
631-80500602ZL1119PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$2,006.1700 / $2,387.0300 | Order Now |
DISTI #
71123876
|
Verical | 805-006-02ZL11-19PA Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,634.1625 | Buy Now |
DISTI #
77961614
|
Verical | 805-006-02ZL11-19PA Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,676.0641 / $2,294.9231 | Buy Now |
DISTI #
805-006-02ZL11-19P
|
Avnet Americas | Connector Circular Mighty Mouse Receptacle 19 Position Pin Contact Panel Mount - Bulk (Alt: 805-006-02ZL11-19P) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$522.8546 / $2,685.0600 | Buy Now |
DISTI #
GLE805-006-02ZL11-19PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$1,266.2210 / $2,416.5540 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 10 |
|
$1,479.0600 / $2,753.9100 | Buy Now |
DISTI #
805-006-02ZL11-19PA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$582.3730 / $2,376.9640 | Buy Now RFQ |
Part Details for 805-006-02ZL11-19PA
805-006-02ZL11-19PA CAD Models
805-006-02ZL11-19PA Part Data Attributes:
|
805-006-02ZL11-19PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-006-02ZL11-19PA
Glenair Inc
Circular Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |