Part Details for 805-006-02Z19-10PA by Glenair Inc
Overview of 805-006-02Z19-10PA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 805-006-02Z19-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4297
|
Newark | Connector |Glenair 805-006-02Z19-10PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$406.7100 / $1,809.8100 | Buy Now |
DISTI #
2992-805-006-02Z19-10PA-ND
|
DigiKey | CONN RCPT MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$708.4000 / $3,542.0000 | Buy Now |
DISTI #
3937-805-006-02Z19-10PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$2,914.9300 | Buy Now |
DISTI #
805-006-02Z19-10PA
|
Avnet Americas | Connector Circular Receptacle 10 Position Pin Contact Straight Solder Cup Flange Mount - Bulk (Alt: 805-006-02Z19-10PA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$391.5748 / $2,010.9000 | Buy Now |
DISTI #
631-80500602Z1910PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 8 wks RoHS: Compliant | 0 |
|
$1,305.6100 / $1,787.7000 | Order Now |
DISTI #
71120691
|
Verical | Conn Mighty Mouse PIN 10 SolderCup Straight Square Flange Mount 10 1 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$900.0000 | Buy Now |
DISTI #
77959998
|
Verical | Conn Mighty Mouse PIN 10 SolderCup Straight Square Flange Mount 10 1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$923.0769 / $1,718.7179 | Buy Now |
DISTI #
805-006-02Z19-10PA
|
Avnet Americas | Connector Circular Receptacle 10 Position Pin Contact Straight Solder Cup Flange Mount - Bulk (Alt: 805-006-02Z19-10PA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$391.5748 / $2,010.9000 | Buy Now |
DISTI #
GLE805-006-02Z19-10PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$948.2927 / $1,809.8100 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 8 |
|
$1,107.6900 / $2,062.4600 | Buy Now |
Part Details for 805-006-02Z19-10PA
805-006-02Z19-10PA CAD Models
805-006-02Z19-10PA Part Data Attributes:
|
805-006-02Z19-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-006-02Z19-10PA
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NICKEL ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |