Part Details for 805-006-02Z111-19PA by Glenair Inc
Overview of 805-006-02Z111-19PA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 805-006-02Z111-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4296
|
Newark | Connector |Glenair 805-006-02Z111-19PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$541.1800 / $2,408.2200 | Buy Now |
DISTI #
2992-805-006-02Z111-19PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR HERM Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$942.6200 / $4,713.2000 | Buy Now |
DISTI #
3937-805-006-02Z111-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$3,878.7200 | Buy Now |
DISTI #
805-006-02Z111-19P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-02Z111-19P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$521.0590 / $2,675.7900 | Buy Now |
DISTI #
654-80500602Z11119PA
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC REC 11SH SZ 19P SLDR CUP CONT RoHS: Compliant | 0 |
|
$1,999.2600 / $2,378.7900 | Order Now |
DISTI #
71120984
|
Verical | Conn Circular PIN 19 POS Solder Cup ST Flange Mount 19 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$851.8500 | Buy Now |
DISTI #
77961470
|
Verical | Conn Circular PIN 19 POS Solder Cup ST Flange Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$873.6923 / $2,287.0000 | Buy Now |
DISTI #
805-006-02Z111-19P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-02Z111-19P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$521.0590 / $2,675.7900 | Buy Now |
DISTI #
GLE805-006-02Z111-19PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$1,261.8615 / $2,408.2110 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector HERMETIC REC 11SH SZ 19P SLDR CUP CONT Min Qty: 1 | 1 |
|
$1,473.9700 / $2,744.4000 | Buy Now |
Part Details for 805-006-02Z111-19PA
805-006-02Z111-19PA CAD Models
805-006-02Z111-19PA Part Data Attributes:
|
805-006-02Z111-19PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-006-02Z111-19PA
Glenair Inc
Circular Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |