-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK6592
|
Newark | Accelerometers Ac Resp Accel Wb Hi-Res 50G Fs |Te Connectivity 805-0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$150.2900 / $150.3000 | Buy Now |
DISTI #
99W2119
|
Newark | Accelerometer, 0.1V/G, 30Vdc, 50G, Th, Supply Voltage Max:30Vdc, Sensor Mounting:Adhesive, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Sensitivity (V/G):0.1V/G, No. Of Axes:1, Product Range:805 Series Rohs Compliant: Yes |Te Connectivity Sensors 805-0050 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.3600 / $130.4600 | Buy Now |
DISTI #
2266-805-0050-ND
|
DigiKey | ACCELEROMETER 50G IEPE TO5-3 Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$111.4600 / $120.3700 | Buy Now |
DISTI #
356-1104-ND
|
DigiKey | ACCELEROMETER 50G IEPE TO5-3 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$115.5200 / $127.4700 | Buy Now |
DISTI #
805-0050
|
Avnet Americas | Accelerometer ±50g 18V to 30V 100mV/g 3-Pin - Bulk (Alt: 805-0050) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0784 / $112.0096 | Buy Now |
DISTI #
824-805-0050
|
Mouser Electronics | Acceleration Sensor Modules AC Resp Accel WB Hi-Res 50g FS | 40 |
|
$127.4700 / $127.4800 | Buy Now |
DISTI #
71023387
|
RS | Sensor, MODEL 805 ACCELEROMETER, Vibration, 805-0050 | TE Connectivity 805-0050 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$161.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$92.8000 | Buy Now |
DISTI #
TSS805-0050
|
Heilind Electronics | +/- 50G AC ADHESIVE MNT ACCELE | Americas - 0 in Stock |
|
$96.6618 / $98.1045 | Buy Now |
|
Onlinecomponents.com | 805-0050 TO-5 Accelerometer |
24 Partner Stock |
|
$104.2800 / $132.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-0050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
805-0050
TE Connectivity
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |