-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356-1106-ND
|
DigiKey | ACCELEROMETER 50G IEPE TO5-3 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6 In Stock |
|
$119.5910 / $131.9600 | Buy Now |
DISTI #
805-0050-01
|
Avnet Americas | Accelerometer Single ±50g 18V to 30V 100mV/g 3-Pin TO-5 - Bulk (Alt: 805-0050-01) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$96.3588 / $115.9572 | Buy Now |
DISTI #
824-805-0050-01
|
Mouser Electronics | Acceleration Sensor Modules 805-0050-01 TO-5 Accelerometer | 72 |
|
$116.6600 / $131.9400 | Buy Now |
DISTI #
71023388
|
RS | Sensor, MODEL 805 ACCELEROMETER, Vibration, 805-0050-01 | TE Connectivity 805-0050-01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$166.8100 | RFQ |
|
Future Electronics | 805-0050-01 TO-5 Accelerometer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks Container: Tray | 20Tray |
|
$113.6900 | Buy Now |
DISTI #
TSS805-0050-01
|
Heilind Electronics | MODEL 805 ACCELEROMETER | Americas - 0 in Stock |
|
$117.5904 / $119.1795 | Buy Now |
|
Onlinecomponents.com | 805-0050-01 TO-5 Accelerometer RoHS: Compliant | 0 |
|
$101.3700 / $212.3200 | Buy Now |
DISTI #
TSS805-0050-01
|
Interstate Connecting Components | MODEL 805 ACCELEROMETER | 0 |
|
$117.5904 / $119.1795 | Buy Now |
DISTI #
805-0050-01
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 10 | 0 |
|
$102.0800 / $120.0900 | Buy Now |
DISTI #
805-0050-01
|
Avnet Abacus | Accelerometer Single �50g 18V to 30V 100mV/g 3-Pin TO-5 (Alt: 805-0050-01) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-0050-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
805-0050-01
TE Connectivity
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |