Part Details for 805-005-07NF12-5PB by Glenair Inc
Overview of 805-005-07NF12-5PB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-07NF12-5PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4242
|
Newark | Connector |Glenair 805-005-07NF12-5PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$228.1800 / $735.8800 | Buy Now |
DISTI #
49AC6194
|
Newark | 805-005-07Nf12-5Pb |Glenair 805-005-07NF12-5PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$598.9600 | Buy Now |
DISTI #
2992-805-005-07NF12-5PB-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$496.8600 / $1,796.9400 | Buy Now |
DISTI #
3937-805-005-07NF12-5PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,182.9900 | Buy Now |
DISTI #
805-005-07NF12-5PB
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07NF12-5PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1575 Factory Stock |
|
$156.4139 / $641.2984 | Buy Now |
DISTI #
631-80500507NF12-5PB
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 6 |
|
$286.4500 / $600.8100 | Buy Now |
DISTI #
805-005-07NF12-5PB
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07NF12-5PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1575 Factory Stock |
|
$156.4139 / $641.2984 | Buy Now |
DISTI #
805-005-07NF12-5PB
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07NF12-5PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1575 Factory Stock |
|
$156.4139 / $641.2984 | Buy Now |
DISTI #
GLE805-005-07NF12-5PB
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$380.3048 / $735.8715 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 45 |
|
$444.2300 / $838.6000 | Buy Now |
Part Details for 805-005-07NF12-5PB
805-005-07NF12-5PB CAD Models
805-005-07NF12-5PB Part Data Attributes
|
805-005-07NF12-5PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07NF12-5PB
Glenair Inc
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 5 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 12-5 |