Part Details for 805-005-07M9-10PA by Glenair Inc
Overview of 805-005-07M9-10PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-07M9-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4212
|
Newark | Connector |Glenair 805-005-07M9-10PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$197.5800 / $637.1800 | Buy Now |
DISTI #
2992-805-005-07M9-10PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 3STR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$430.1800 / $1,555.8200 | Buy Now |
DISTI #
3937-805-005-07M9-10PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,024.2900 | Buy Now |
DISTI #
805-005-07M9-10PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07M9-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$163.4264 / $707.9700 | Buy Now |
DISTI #
654-80500507M910PA
|
Mouser Electronics | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 9SH SZ 10P CNT RoHS: Compliant | 0 |
|
$375.5500 / $687.1800 | Order Now |
DISTI #
805-005-07M9-10PA
|
TTI | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 9SH SZ 10P CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$204.0000 / $676.4800 | Buy Now |
DISTI #
GLE805-005-07M9-10PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$329.2946 / $637.1730 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 38 |
|
$384.6500 / $726.1200 | Buy Now |
DISTI #
805-005-07M9-10PA
|
Avnet Abacus | MIGHTY MOUSE (Alt: 805-005-07M9-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 805-005-07M9-10PA
805-005-07M9-10PA CAD Models
805-005-07M9-10PA Part Data Attributes:
|
805-005-07M9-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07M9-10PA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 805-005-07M9-10PA
This table gives cross-reference parts and alternative options found for 805-005-07M9-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07M9-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C7W9-10BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07M9-10PA vs MKJ5C7W9-10BA |
MKJ5C7Z9-10BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07M9-10PA vs MKJ5C7Z9-10BA |