Part Details for 805-001-16M12-26PA by Glenair Inc
Overview of 805-001-16M12-26PA by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-001-16M12-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2680
|
Newark | Mil Spec Cir Conn, Plug, 12-26, Crimp, Product Range:Mighty Mouse 805 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Glenair 805-001-16M12-26PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$296.9200 / $957.5900 | Buy Now |
DISTI #
3937-805-001-16M12-26PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,539.4000 | Buy Now |
DISTI #
805-001-16M12-26PA
|
Avnet Americas | 26 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-001-16M12-26PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$245.6086 / $1,063.9800 | Buy Now |
DISTI #
654-80500116M1226PA
|
Mouser Electronics | Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 12SH SZ 26P CNT RoHS: Compliant | 6 |
|
$501.0400 / $945.8800 | Buy Now |
DISTI #
71119765
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$359.7000 | Buy Now |
DISTI #
77960708
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$368.9231 / $909.3846 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | CIRCULAR CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, PLUG | 2 |
|
$180.8933 / $190.4140 | Buy Now |
DISTI #
805-001-16M12-26PA
|
TTI | Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 12SH SZ 26P CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$306.5900 / $936.4200 | Buy Now |
DISTI #
805-001-16M12-26PA
|
Avnet Americas | 26 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-001-16M12-26PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$245.6086 / $1,063.9800 | Buy Now |
Part Details for 805-001-16M12-26PA
805-001-16M12-26PA CAD Models
805-001-16M12-26PA Part Data Attributes:
|
805-001-16M12-26PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16M12-26PA
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for 805-001-16M12-26PA
This table gives cross-reference parts and alternative options found for 805-001-16M12-26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16M12-26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6W12-26PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M12-26PA vs MKJ5A6W12-26PA |
2M805-001-16M12-26PA | MIL Series Connector, 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16M12-26PA vs 2M805-001-16M12-26PA |
MKJ5A6Z12-26PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M12-26PA vs MKJ5A6Z12-26PA |
MKJ5A6F12-26PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M12-26PA vs MKJ5A6F12-26PA |
2M805-001-16NF12-26PA | MIL Series Connector, 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16M12-26PA vs 2M805-001-16NF12-26PA |