Part Details for 803-93-010-20-001000 by Mill-Max Mfg Corp
Overview of 803-93-010-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-93-010-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-93-010-20-001000-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB R/A Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0109 | Buy Now |
DISTI #
575-8039301020001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER | 0 |
|
$11.3400 / $11.7400 | Order Now |
|
Future Electronics | Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.5100 / $12.0900 | Buy Now |
DISTI #
000000000001094782
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.7400 / $17.1800 | Buy Now |
Part Details for 803-93-010-20-001000
803-93-010-20-001000 CAD Models
803-93-010-20-001000 Part Data Attributes:
|
803-93-010-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-93-010-20-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |