Part Details for 803-43-024-10-002000 by Mill-Max Mfg Corp
Overview of 803-43-024-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-43-024-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-43-024-10-002000-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
64 In Stock |
|
$12.5446 / $19.2300 | Buy Now |
DISTI #
575-8034302410002000
|
Mouser Electronics | Headers & Wire Housings 24P 4.5A STR SKT DBL ROW THROUGH HOLE RoHS: Compliant | 449 |
|
$8.6500 / $13.0500 | Buy Now |
|
Future Electronics | Double Row 24 Contact Ø 0.22 inch Lead Low Profile Interconnect Socket RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Container: Tube | 0Tube |
|
$10.9300 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
000000000003056700
|
Sager | Headers & Wire Housings 24P 4.5A STR SKT DBL ROW THROUGH HOLE Min Qty: 50 | 0 |
|
$3.2700 / $17.7800 | Buy Now |