Part Details for 8020.5019 (ALTERNATE: 8020.5019) by Schurter Electronic Components
Overview of 8020.5019 (ALTERNATE: 8020.5019) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.5019 (ALTERNATE: 8020.5019)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70255338
|
RS | Fuse, 6.3x32, 6.3 A, 500 VAC, Time-Lag T, Non-Resettable Fuse | Schurter 8020.5019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 968 |
|
$0.4100 | Buy Now |