Part Details for 800-40-032-61-051000 by Mill-Max Mfg Corp
Overview of 800-40-032-61-051000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-40-032-61-051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-40-032-61-051000-ND
|
DigiKey | CONN HEADER VERT 32POS 2.54MM Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1559 | Buy Now |
DISTI #
575-8004003261051000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$11.5900 / $12.1100 | Order Now |
DISTI #
71399584
|
RS | STANDARD PIN HEADER, 32 Pins, Tin (matte) over Nickel | Mill-Max 800-40-032-61-051000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 / $18.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Container: Tube | 0Tube |
|
$12.8500 | Buy Now |
DISTI #
000000000005692464
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$4.8500 / $20.8000 | Buy Now |
Part Details for 800-40-032-61-051000
800-40-032-61-051000 CAD Models
800-40-032-61-051000 Part Data Attributes:
|
800-40-032-61-051000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-40-032-61-051000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |