-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2.8 GEH 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1320
|
Newark | Rcpt Housing, 6Pos, Pa6.6 Gf, Blue, Product Range:Mcp Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:5Mm, For Use With:Amp Mcp 2.8 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 8-968970-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6664 |
|
$1.1900 / $1.3800 | Buy Now |
DISTI #
84AC3998
|
Newark | Mcp2.8 Geh 6P Rohs Compliant: Yes |Te Connectivity 8-968970-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
A126769-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1061 In Stock |
|
$0.7171 / $1.4900 | Buy Now |
DISTI #
8-968970-1
|
Avnet Americas | Conn Housing RCP 6 POS 5.5mm Crimp ST - Bulk (Alt: 8-968970-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6772 / $0.7646 | Buy Now |
DISTI #
571-8-968970-1
|
Mouser Electronics | Automotive Connectors MCP2.8 GEH 6P RoHS: Compliant | 11692 |
|
$0.7330 / $1.4800 | Buy Now |
|
Future Electronics | MCP2.8 GEH 6P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10026Bulk |
|
$0.3850 / $0.4700 | Buy Now |
DISTI #
AMP8-968970-1
|
Heilind Electronics | MCP2.8 GEH 6P | Americas - 0 in Stock |
|
$0.7336 / $0.8151 | Buy Now |
|
Onlinecomponents.com | MCP2.8 GEH 6P | 0 |
|
$0.7310 / $2.1460 | Buy Now |
|
Onlinecomponents.com | MCP2.8 GEH 6P RoHS: Compliant |
3291 In Stock |
|
$0.6310 / $1.2550 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), FEMALE | 1278 |
|
$0.6160 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-968970-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-968970-1
TE Connectivity
MCP2.8 GEH 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.63 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 6 |