Part Details for 8-53416-1 by TE Connectivity
Overview of 8-53416-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for 8-53416-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4781
|
Newark | Terminal.pidg Pvf2 R 16-14 6 |Amp Te Connectivity 8-53416-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $0.8090 | Buy Now |
DISTI #
2266-8-53416-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 150 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1795 In Stock |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
8-53416-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 150 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-53416-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece - Bulk (Alt: 8-53416-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 16-14 6 |
1795 Partner Stock |
|
$0.4957 / $0.7139 | Buy Now |
DISTI #
13700127
|
Verical | Ring Tongue Terminal 14-16AWG Copper Natural/Blue Stripe 21.44mm Tin Lead Loose Min Qty: 108 Package Multiple: 1 | Americas - 1795 |
|
$0.5300 / $0.5800 | Buy Now |
DISTI #
8-53416-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece - Bulk (Alt: 8-53416-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 8-53416-1
|
PEI Genesis | Ring Terminal | 1795 |
|
Buy Now | |
DISTI #
4329698
|
Farnell | CRIMP TERMINALS - RING TONGUE RoHS: Not Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 1500 |
|
$1.2651 | Buy Now |
|
Master Electronics | TERMINAL,PIDG PVF2 R 16-14 6 |
1795 Partner Stock |
|
$0.4957 / $0.7139 | Buy Now |
Part Details for 8-53416-1
8-53416-1 CAD Models
8-53416-1 Part Data Attributes:
|
8-53416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-53416-1
TE Connectivity
TERMINAL,PIDG PVF2 R 16-14 6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |