-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7454
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 8-34148-1 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$31.9300 / $40.6600 | Buy Now |
DISTI #
A141496-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
94 In Stock |
|
$0.3072 / $0.6100 | Buy Now |
DISTI #
8-34148-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-34148-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 85 |
|
$0.2900 / $0.3490 | Buy Now |
DISTI #
571-8341481
|
Mouser Electronics | Terminals PLASTIGRIP RNG 22-16 RoHS: Compliant | 1901 |
|
$0.3350 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2900 | Buy Now |
DISTI #
AMP8-34148-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$0.3567 / $0.3781 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
10270 In Stock |
|
$0.3184 / $0.7900 | Buy Now |
DISTI #
51524180
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1311 | Americas - 10200 |
|
$0.4331 / $1.0972 | Buy Now |
DISTI #
8-34148-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-34148-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 85 |
|
$0.2900 / $0.3490 | Buy Now |
DISTI #
AMP8-34148-1
|
Interstate Connecting Components | PG R 22-16 COMM 22-18 MIL 8 | 0 |
|
$0.3567 / $0.3781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34148-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34148-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |