-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16COMM 22-18MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7461
|
Newark | Terminal, Ring Tongue, #10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-34112-1 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$23.4000 / $29.4300 | Buy Now |
DISTI #
A136773-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
280 In Stock |
|
$0.2257 / $0.4600 | Buy Now |
DISTI #
8-34112-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-34112-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2239 / $0.2527 | Buy Now |
DISTI #
571-8-34112-1
|
Mouser Electronics | Terminals N/I-RING 22-16 #10 C/B RoHS: Compliant | 4395 |
|
$0.2250 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2130 | Buy Now |
DISTI #
AMP8-34112-1
|
Heilind Electronics | SOLIS R 22-16COMM 22-18MIL 10 | Americas - 0 in Stock |
|
$0.2280 / $0.2777 | Buy Now |
|
Onlinecomponents.com | SOLIS R 22-16COMM 22-18MIL 10 RoHS: Compliant |
1800 In Stock |
|
$0.2184 / $0.3247 | Buy Now |
DISTI #
60267059
|
Verical | Ring Tongue Terminal 16-22AWG Copper 15.77mm Tin Loose Min Qty: 200 Package Multiple: 100 Date Code: 2147 | Americas - 1800 |
|
$0.3871 / $0.4510 | Buy Now |
DISTI #
8-34112-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-34112-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2239 / $0.2527 | Buy Now |
DISTI #
AMP8-34112-1
|
Interstate Connecting Components | SOLIS R 22-16COMM 22-18MIL 10 | 0 |
|
$0.2280 / $0.2777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34112-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34112-1
TE Connectivity
SOLIS R 22-16COMM 22-18MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |