-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-215083-6) MICRO-MATCH MOW.16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7029
|
Newark | Wire-To-Board Connector, Micro-Match Series, Idc/Idt, Plug, 16, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 8-215083-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 1250 |
|
$1.5200 / $1.9600 | Buy Now |
DISTI #
84AC3997
|
Newark | 8-215083-6 Rohs Compliant: Yes |Amp Te Connectivity 8-215083-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 190 |
|
$1.5500 / $1.9900 | Buy Now |
DISTI #
39C2876
|
Newark | Wire-Board Connector, Plug, 16 Position, 2Row, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 8-215083-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5600 | Buy Now |
DISTI #
A99458CT-ND
|
DigiKey | CONN PLUG 16POS IDC 28AWG TIN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6380 In Stock |
|
$1.3830 / $2.4100 | Buy Now |
DISTI #
8-215083-6
|
Avnet Americas | Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Box - Tape and Reel (Alt: 8-215083-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 6 Days Container: Reel | 190 |
|
$1.1914 / $1.2777 | Buy Now |
DISTI #
571-8-215083-6
|
Mouser Electronics | Headers & Wire Housings .050 PLG 2X08P WIRE RoHS: Compliant | 3243 |
|
$1.3500 / $2.4100 | Buy Now |
|
Future Electronics | 16 Position Red 1.27 mm Pitch 28 AWG Cable to Board Free Hanging Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 7250Reel |
|
$0.5800 / $0.6450 | Buy Now |
DISTI #
AMP8-215083-6
|
Heilind Electronics | MICRO-MATCH MOW.16P | Americas - 0 in Stock |
|
$1.5856 / $1.6093 | Buy Now |
DISTI #
77323678
|
Verical | Conn IDC Connector M 16 POS 1.27mm IDT RA Cable Mount Box/Carton Min Qty: 250 Package Multiple: 250 | Americas - 9750 |
|
$1.2464 / $1.7143 | Buy Now |
DISTI #
51482847
|
Verical | Conn IDC Connector M 16 POS 1.27mm IDT RA Cable Mount Box/Carton Min Qty: 250 Package Multiple: 250 | Americas - 3250 |
|
$1.5182 / $1.6291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-215083-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-215083-6
TE Connectivity
(8-215083-6) MICRO-MATCH MOW.16P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICROMATCH | |
Body Breadth | 0.201 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 8-215083-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-215083-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTM-108-03-L-DV-S | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | 8-215083-6 vs FTM-108-03-L-DV-S |
699975-3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator | TE Connectivity | 8-215083-6 vs 699975-3 |
4616-6300 | Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 8-215083-6 vs 4616-6300 |
HIF4-16P-3.18DS(01) | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.125 inch Pitch, Solder Terminal, Latch, Black Insulator | Hirose Electric Co Ltd | 8-215083-6 vs HIF4-16P-3.18DS(01) |