Part Details for 8-1633305-0 by TE Connectivity
Overview of 8-1633305-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8-1633305-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1476
|
Newark | Crimper, Wire Premium (.078 F ) |Amp Te Connectivity 8-1633305-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
8-1633305-0-ND
|
DigiKey | CRIMPER, WIRE PREMIUM (.078" 'F' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
8-1633305-0
|
Avnet Americas | CRIMPER, WIRE PREMIUM (.078 - Bulk (Alt: 8-1633305-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-8-1633305-0
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE PREM (.078 F ) | 3 |
|
$174.9900 / $193.7400 | Buy Now |
DISTI #
AMP8-1633305-0
|
Heilind Electronics | CRIMPER, WIRE PREMIUM (.0 F ) | Americas - 2 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE PREMIUM (.078" 'F') | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP8-1633305-0
|
Interstate Connecting Components | CRIMPER, WIRE PREMIUM (.0 F ) | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Master Electronics | CRIMPER, WIRE PREMIUM (.078" 'F') | 0 |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 8-1633305-0
8-1633305-0 CAD Models
8-1633305-0 Part Data Attributes:
|
8-1633305-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1633305-0
TE Connectivity
(8-1633305-0) CRIMPER, WIRE PREMIUM (.078" 'F')
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |