Part Details for 7S.16.9.024.5420 by FINDER SpA
Overview of 7S.16.9.024.5420 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7S.16.9.024.5420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7738
|
Newark | Safety Relay, 4Pst-No/Dpst-Nc, 6A, 24Vdc Rohs Compliant: Yes |Finder 7S.16.9.024.5420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$90.7000 / $113.3700 | Buy Now |
DISTI #
2066-7S.16.9.024.5420-ND
|
DigiKey | SFTY RLY GUIDE 4NO+2NC 6A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.0100 | Buy Now |
DISTI #
72341249
|
RS | Relay module forcibly guideds, 4NO+2NC 6A, 24V DC coil, AgSnO2+gold plated | Finder 7S.16.9.024.5420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 87 |
|
$88.9500 / $111.1900 | Buy Now |
DISTI #
7S.16.9.024.5420
|
TME | Module: safety relay, 7S, 24VDC, OUT: 6, for DIN rail mounting Min Qty: 1 | 37 |
|
$68.5800 / $78.3800 | Buy Now |
DISTI #
4068519
|
element14 Asia-Pacific | SAFETY RELAY, 4PST-NO/DPST-NC, 6A, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$120.1462 | Buy Now |
DISTI #
4068519
|
Farnell | SAFETY RELAY, 4PST-NO/DPST-NC, 6A, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 97 |
|
$97.1003 / $113.2439 | Buy Now |