Part Details for 7S.14.9.024.4310 by FINDER SpA
Overview of 7S.14.9.024.4310 by FINDER SpA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7S.14.9.024.4310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1734
|
Newark | Safety Relay, 3No/1Nc, 6A, 250Vac Rohs Compliant: Yes |Finder 7S.14.9.024.4310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$143.3400 / $153.6600 | Buy Now |
DISTI #
14AJ6855
|
Newark | Relay Module With Forcibly Guided Contacts, 3No+1Nc 6A, 24V Dc Coil, Agsno2 Contact, Screwless Terminal Rohs Compliant: Yes |Finder 7S.14.9.024.4310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9100 / $115.1100 | Buy Now |
DISTI #
2066-7S.14.9.024.4310-ND
|
DigiKey | SFTY RLY GUIDE 3NO+1NC 6A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.2300 | Buy Now |
DISTI #
72341248
|
RS | Relay module forcibly guideds,3NO+1NC 6A, 24V DC coil, AgSnO2, screwless termina | Finder 7S.14.9.024.4310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$86.6800 / $108.3500 | Buy Now |
DISTI #
7S.14.9.024.4310
|
TME | Module: safety relay, 7S, 24VDC, OUT: 4, for DIN rail mounting Min Qty: 1 | 13 |
|
$67.0400 / $76.6200 | Buy Now |
DISTI #
4004124
|
element14 Asia-Pacific | SAFETY RELAY, 3NO/1NC, 6A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$106.9910 | Buy Now |
DISTI #
4004124
|
Farnell | SAFETY RELAY, 3NO/1NC, 6A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 5 |
|
$108.7965 / $113.3308 | Buy Now |