Part Details for 7S.14.8.120.4220 by FINDER SpA
Overview of 7S.14.8.120.4220 by FINDER SpA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7S.14.8.120.4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7728
|
Newark | Safety Relay, Dpst-No/Dpst-Nc, 6A, 125V Rohs Compliant: Yes |Finder 7S.14.8.120.4220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$196.6000 / $210.7600 | Buy Now |
DISTI #
39AK1330
|
Newark | Relay Module With Forcibly Guided Contacts, 2No+2Nc 6A, 120V Ac Coil, Agsno2 Contact, Screwless Terminal Rohs Compliant: Yes |Finder 7S.14.8.120.4220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5400 / $158.0200 | Buy Now |
DISTI #
2066-7S.14.8.120.4220-ND
|
DigiKey | SFTY RLY GUIDE 2NO+2NC 6A 120VAC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.7200 | Buy Now |
DISTI #
72341246
|
RS | Relay module forcibly guideds,2NO+2NC 6A, 120VAC coil, AgSnO2, screwless termina | Finder 7S.14.8.120.4220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$112.3800 / $140.4700 | Buy Now |
DISTI #
7S.14.8.120.4220
|
TME | Module: safety relay, 7S, Usup: 120VAC, OUT: 4, -40÷70°C, IP20, 250V Min Qty: 1 | 0 |
|
$94.3500 / $107.8300 | RFQ |
DISTI #
4068508
|
element14 Asia-Pacific | SAFETY RELAY, DPST-NO/DPST-NC, 6A, 125V RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$152.2326 | Buy Now |
DISTI #
4068508
|
Farnell | SAFETY RELAY, DPST-NO/DPST-NC, 6A, 125V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 6 |
|
$128.9739 / $150.4051 | Buy Now |